Littelfuse0603L175SLYRFusible reprogramable PTC
PTC Resettable Fuse 1.75A(hold) 3.5A(trip) 6VDC 50A 0.6W 0.6s 0.005Ohm SMD Solder Pad 0603 T/R
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
An automatically resetting fuse like this 0603L175SLYR PTC resettable fuse from Littelfuse is ideal for quickly restoring protected equipment into operation after a fuse burns out. This device has a maximum current rating of 50. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 1.8(Max) mm long, 1(Max) mm tall and 1(Max) mm deep.