Molex0734120110Conector RF
Conn Micro Coaxial 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold MCRF T/R
Other Part Names : 982670717
Compliant | |
EAR99 | |
NRND | |
8536.69.40.10 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Micro Coaxial | |
RCP | |
Solder | |
Straight | |
F | |
Gold | |
0 to 6G | |
50 | |
500 | |
Reverse | |
-40 | |
90 | |
Tape and Reel | |
0.016 | |
3 | |
3 | |
1.25 | |
MCRF | |
Surface Mount |
Typically used with coaxial cables, this micro coaxial 0734120110 RF connector from Molex will minimize transmission line impedance and maintain the cable's shielding at the connections. It has a receptacle type gender. It has a straight body orientation. It has an operating frequency of 0 to 6G Hz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3 mm long, 1.25 mm tall and 3 mm deep. It uses the solder termination method. This rf connector has an operating temperature of -40 to 90 °C.