Molex0743370012Interfaz de conector

Conn VHDCI RCP 136 POS 1.6mm Solder RA Thru-Hole 136 Terminal Ultra+™ 2 Port Tray

Other Part Names : 09652049

Save time and plenty of money by implementing this vhdci 0743370012 interface connector manufactured from Molex. This RCP connector's 136 contacts that are made out of phosphor bronze alloy and plated with gold over palladium nickel over nickel. It has a right angle body orientation. It has a maximum voltage rating of 30 VAC. Its pitch is 1.6 mm. This connector has 2 ports. It has a receptacle type gender. This device has a maximum current rating of 0.5 A/contact. 0743370012 is housed in thermoplastic. The component will be shipped in tray format. This product is 42.7 mm long, 12.77 mm tall and 24.82 mm deep. This interface connector has an operating temperature range of -55 °C to 85 °C. Its 136 terminals use the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 240
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    10 semanas
    • Price: