Molex0782321001Blackplane del conector
Conn Backplane RCP 4Power POS 2mm Press Fit ST Thru-Hole GbX I-Trac™ Tray
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Backplane | |
RCP | |
4Power | |
Press Fit | |
2 | |
Straight | |
12 | |
80/Contact | |
250VDC | |
-20 | |
85 | |
100 | |
Tray | |
2.676 | |
7.2 | |
15.58 | |
24.3 | |
GbX I-Trac™ | |
Through Hole |
Solder this 0782321001 backplane connector from Molex directly onto a PCB to more easily link multiple connectors together. This RCP connector's 4power contacts that are made out of copper alloy and plated with gold. This is a 2-row connector. Its pitch is 2 mm. It has a receptacle type gender. It has a straight body orientation. It has a maximum voltage rating of 250 VDC. This device has a maximum current rating of 80 A/contact. This component will be shipped in tray format. 0782321001 is housed in black thermoplastic. It uses the press fit termination method. This product is 7.2 mm long, 24.3 mm tall and 15.58 mm deep. This backplane connector has an operating temperature of -20 to 85 °C.