23
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
23
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
Otros Conectores
Conectores de Enchufe
0784431001 - Molex
Video Transcript
Molex
0784431001
Enchufe del conector
Conn DDR3 SO DIMM SKT 240 POS 2mm Press Fit ST Thru-Hole Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
LTB
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
DDR3 SO DIMM
Gender
SKT
Number of Contacts
240
Number of Rows
2
Terminal Pitch (mm)
2
Termination Method
Press Fit
Body Orientation
Straight
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
30VAC|30VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
25
Packaging
Tray
Product Weight (g)
10.853
Product Length (mm)
148
Product Depth (mm)
7.35
Product Height (mm)
22.8
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 960
Quote
Manufacturer Lead Time:
18 semanas
Price:
$12.067
500+
$12.067
1000+
$11.836
2500+
$11.600
5000+
$11.358
10000+
$11.183
25000+
$11.008