JST Manufacturing07R-JE (LF)(SN)Cabezales del conector y receptáculos PCB
Conn Board to Board RCP 7 POS 1.25mm Solder ST Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Board to Board | |
RCP | |
7 | |
1 | |
Solder | |
1.25 | |
Straight | |
1 | |
50VAC|50VDC | |
500 | |
40 | |
-25 | |
85 | |
Box | |
9.9 | |
3.6 | |
5.1 | |
Through Hole |
Safety is an important concern when designing electronic devices. JST Corporation's board to board 07R-JE (LF)(SN) header connector helps protect your equipment from accidental shortages. This RCP connector's 7 contacts that are made out of phosphor bronze and plated with tin over copper. It has a straight body orientation. Its pitch is 1.25 mm. This is a 1-row connector. It has a maximum voltage rating of 50 VDC|50VAC. It has a receptacle type gender. This device has a maximum current rating of 1 A. 07R-JE (LF)(SN) is housed in polyamide 6/6. This connector has an operating temperature of -25 to 85 °C. This product is 9.9 mm long, 5.1 mm tall and 3.6 mm deep. It uses the solder termination method.
EDA / CAD Models |