Más Compradas
KYOCERA AVX Components Corporation08055G103ZAT2ACapacitor cerámico multicapa
Cap Ceramic 0.01uF 50V Y5V -20% to 80% Pad SMD 0805 85°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.01uF | |
-20% to 80% | |
50VDC | |
Y5V | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
5 | |
2.01 X 1.25 X 1.3 | |
0805 | |
-30 | |
85 | |
Tape and Reel | |
2.01 | |
1.25 | |
1.3(Max) |
Do you need a non-polarized capacitor? This 08055G103ZAT2A multilayer ceramic capacitor from AVX can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 0.01uF. This product is 2.01 mm long, 1.3(Max) mm tall and 1.25 mm deep.