Littelfuse0805L075SLYRFusible reprogramable PTC
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6VDC 50A 0.6W 0.2s 0.04Ohm SMD Solder Pad 0805 T/R
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
This 0805L075SLYR positive temperature coefficient device from Littelfuse is an automatically resetting fuse. This device has a maximum current rating of 50. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 2.2(Max) mm long, 0.75(Max) mm tall and 1.5(Max) mm deep.