RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 3926.90.99.89 |
Automotive | No |
PPAP | No |
Marker Type | Printable |
Marker Color | White |
Material | Polyamide |
Minimum Cable Diameter (mm) | 3.6 |
Maximum Cable Diameter (mm) | 4.9 |
Printer Type | Ultraviolet LED |
Lettering Field Size (mm) | 12x5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 120 |
Product Length (mm) | N/A |
Product Depth (mm) | N/A |
Mounting | Slide On |