Molex0830000083Contacto del conector

Contact SKT Crimp ST Cable Mount 26-28AWG Bag

This 0830000083 connector contact from Molex is designed to perform within the specified physical and mechanical loads to provide a solid connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector D-Subminiature connector. It uses the crimp termination method. This connector contact has an operating temperature range of -55 °C to 70 °C. Its wire is 26-28 AWG. This product is 11.58 mm long, 1.3 mm tall and 1.3 mm deep.

980 piezas: Se puede enviar hoy

    Total$0.99Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2223+
      Manufacturer Lead Time:
      9 semanas
      Country Of origin:
      Taiwán
      • In Stock: 980 piezas
      • Price: $0.9936