Mill-Max0852-0-15-20-83-14-11-0Contacto del conector

Contact PIN 83 Size Solder ST Thru-Hole Bulk

This 0852-0-15-20-8314110 connector contact from Mill-Max Mfg. Corp. is designed to perform within the specified physical and mechanical loads to provide a solid connection. It has a straight body orientation. This device has a maximum current rating of 9 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 11.53 mm long, 2.81 mm tall and 2.81 mm deep. It uses the solder termination method.

BuyingOptionsHeadingWithPartsAndDispatchDate

    Total$114.83Price for 85

    • DispatchEstimateInDaysLabel

      Ships from:
      CountryName
      Date Code:
      2119+
      Manufacturer Lead Time:
      ManufacturerLeadTime
      Country Of origin:
      CountryName
      • In Stock: StockMessage
      • Price: $1.3509