Cables y conectores PCB
Conectores FFC-FPC
086210033340800A+ - Kyocera
Video Transcript
Kyocera
086210033340800A+
Conector FFC-FPC
Conn FFC/FPC Connector SKT 33 POS 0.5mm Solder RA SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
FFC/FPC Connector
Number of Contacts
33
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Right Angle
Contact Type
Bottom Contact
Contact Gender
SKT
Maximum Current Rating (A)
0.4
Maximum Voltage Rating
50VAC|50VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Insertion Force
Zero
Packaging
Tape and Reel
Product Length (mm)
22.8
Product Depth (mm)
5
Product Height (mm)
2
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 2000
Minimum 4000
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
18 semanas
Price: