Molex0877822001Enchufe del conector
Conn Mini DIMM Socket SKT 244 POS 0.6mm Solder ST SMD Tray
Compliant | |
EAR99 | |
LTB | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Obtain a strong and tight connection for your multi-wired cables with this mini dimm socket 0877822001 connector socket from Molex. This SKT connector's 244 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 30 VAC. It has a straight body orientation. It has a socket type gender. Its pitch is 0.6 mm. This is a 2-row connector. 0877822001 is housed in thermoplastic. This device has a maximum current rating of 1 A/contact. This product is 96 mm long, 16.4 mm tall and 7.9 mm deep. This connector socket has an operating temperature of -55 to 85 °C. It uses the solder termination method. It is insulated with thermoplastic.