Molex0879780021Enchufe del conector

Conn DIMM Socket SKT 240 POS 1mm Solder ST Thru-Hole Tray

Cleanly connect multiple wires together by using this dimm socket 0879780021 connector socket from Molex. This SKT connector's 240 contacts that are made out of brass and plated with gold over nickel. It has a maximum voltage rating of 30 V. It has a socket type gender. Its pitch is 1 mm. It has a straight body orientation. This device has a maximum current rating of 0.5 A/contact. 0879780021 is housed in nylon. It is insulated with nylon. This product is 15.24 mm tall. It uses the solder termination method. This connector socket has an operating temperature of -10 to 85 °C.

25 piezas: Se puede enviar en 11 días

This item has been discontinued

    Total$2.28Price for 1

    • Se puede enviar en 11 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1411+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Singapur
      • In Stock: 25 piezas
      • Price: $2.276