50% Off
Molex0901192120Contacto del conector
Contact SKT Crimp ST Cable Mount 26-28AWG C-Grid III™ Bag
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Look no further! This 0901192120 connector contact from Molex will form a strong bind between your wire and the connection! It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 26-28 AWG. This product is 13.15 mm long, 1.7 mm tall and 2 mm deep. It uses the crimp termination method.