HARTING09030006182Contacto del conector
Contact PIN Solder ST Thru-Hole har-modular®
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Connector Backplane | |
Coaxial | |
M | |
Solder | |
Straight | |
1.5 | |
250V | |
10 | |
-55 | |
125 | |
500 | |
0.01 | |
6 | |
6 | |
10.95 | |
har-modular® | |
Through Hole |
A solid mechanical connection is ideal for any cable connection, this 09030006182 connector contact manufactured from Harting will get the job don. It has a straight body orientation. This has a Connector Backplane connector. This product is 6 mm long, 10.95 mm tall and 6 mm deep. It uses the solder termination method.