HARTING09140022642Potencia del conector
Conn Power M 2 POS Screw ST Cable Mount 2 Terminal 1 Port Han-Modular®
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Thanks to Harting's power 09140022642 discrete wire housing, you can now easily connect discrete wires to your printed circuit board. This M connector has 2 M contacts. It has a male type gender. It has a maximum voltage rating of 2. This is a 34.2-row connector. This device has a maximum current rating of Cable Mount A. This product is Straight mm deep. This rectangle connector has an operating temperature of 14.6 °C. Its wire is 45 AWG. 09140022642 is housed in -40 to 125 1.