RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | EA |
Automotive | No |
PPAP | No |
Gender | PL |
Number of Contacts | 4 |
Termination Method | Push-In |
Maximum Current Rating (A) | 40 |
Maximum Voltage Rating | 830V |
Insulation Resistance (MOhm) | 10000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mating Cycle (Cycles) | 500 |