Cables
Cables planos
09180107001 - HARTING
Video Transcript
HARTING
09180107001
Cable plano
Flat Cable Polyvinyl Chloride 10Conductors 28AWG 300VAC Gray 30.48m Reel
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8544.49.30.80
Automotive
No
PPAP
No
Cable Type
Flat Cable
Wire Size (AWG)
28
Number of Conductors
10
Factory Cable Length (m)
30.48
Cable Pitch (mm)
1.27
Conductor Material
Tinned Copper
Jacket Color
Gray
Maximum Current Rating (A)
1.3
Maximum Voltage Rating
300VAC
Impedance (Ohm)
105
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Packaging
Reel
Product Depth (mm)
12.36
Product Height (mm)
0.93
Insulation Color
Gray
Jacket Material
Polyvinyl Chloride
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
4 semanas
Price:
$52.16
1+
$52.16
500+
$50.84