HARTING09200030420Adaptadores de manguitos ajustables
Hood 180° 3A Shell Size Polycarbonate Single Lock Han®
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Backshells | |
18.6 | |
3A | |
180° | |
Polycarbonate | |
Single Lock | |
-40 | |
125 | |
Dust Gray | |
Hood | |
N/R | |
35.1 | |
Han® |
Make a strong joint with this hood 09200030420 backshell from Harting, it will protect and keep the connection strong. Its shell size is 3. This has a Connector Rectangular connector. This product is 35 mm long, 26.5 mm tall and 60 mm deep. This cable strain relief has an operating temperature range of -40 °C to 125 °C.