HARTING09210073031Conector rectangular

Conn Rectangular M 7 POS ST Cable Mount Bag

This 09210073031 discrete wire housing from Harting will house one or multiple wires and channels. This M connector has 8 M contacts. It has a male type gender. It has a maximum voltage rating of 250 V. It has a straight body orientation. This is a 3-row connector. This device has a maximum current rating of 10 A. This product is 31.7 mm deep. Its wire is 14-26 AWG. This rectangle connector has an operating temperature of -40 to 125 °C. 09210073031 is housed in polycarbonate.

30 piezas: Se puede enviar hoy

    Total$4.77Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2301+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      Rumanía
      • In Stock: 30 piezas
      • Price: $4.773