Otros Conectores
Conectores de Bloques Terminales
09330064725 - HARTING
Video Transcript
HARTING
09330064725
Bloques terminales del conector
Conn Terminal Block 6 POS Spring Clamp ST Cable Mount 16A
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.90.40.00
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
6
Terminal Pitch (mm)
N/A
Number of Circuits
6
Termination Method
Spring Clamp
Body Orientation
Straight
Maximum Current Rating (A)
16
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Weight (g)
80.45
Product Length (mm)
N/A
Product Depth (mm)
N/A
Product Height (mm)
34
Housing Color
Gray
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
12 semanas
Price:
$42.74
1+
$42.74
50+
$42.31
100+
$41.89
250+
$41.47