Belden0939 CTX 101Conector circular
Conn M12 Circular PIN 5 POS ST Cable Mount 5 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
M12 Circular | |
PL | |
Cable Mount | |
Straight | |
1 | |
5 | |
5 | |
PIN | |
No | |
Threaded |
Make a solid connection with this m12 circular 0939 CTX 101 connector from Belden . This PL connector has 5 PL contacts. It has a plug type gender. It has a straight body orientation.