Conectores de Entrada/Salida
Conectores USB
09452451930 - HARTING
Video Transcript
HARTING
09452451930
Connector USB
Conn USB 3.0 Type A RCP 9 POS Solder ST Panel Mount 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
USB 3.0 Type A
Gender
RCP
Number of Terminals
N/A
Number of Contacts
9
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
N/A
Body Orientation
Straight
IP Rating
IP65/IP67
Mating Cycle (Cycles)
750
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Weight (g)
16.5
Product Length (mm)
32.3
Product Depth (mm)
N/A
Product Height (mm)
20.5
Mounting
Panel Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
4 semanas
Price:
$19.50
1+
$19.50
50+
$19.44
100+
$18.74
500+
$18.22