28
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
28
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
Conectores de Entrada/Salida
Conectores de Potencia
09930010322 - HARTING
Video Transcript
HARTING
09930010322
Potencia del conector
Conn Power M 1 POS Bolt ST Panel Mount 1 Terminal 1 Port Han®
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Power
Gender
M
Number of Contacts
1
Number of Terminals
1
Number of Ports
1
Termination Method
Bolt
Terminal Pitch (mm)
N/R
Body Orientation
Straight
Maximum Current Rating (A)
200
Maximum Voltage Rating
1500V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Housing Color
Red/Yellow
Product Diameter (mm)
N/R
Product Length (mm)
N/A
Product Depth (mm)
65.1
Product Height (mm)
N/A
Tradename
Han®
Contact Material
Copper Alloy
Contact Plating
Silver
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
5 semanas
Price:
$16.012
1+
$16.012
500+
$14.782
1000+
$13.706
5000+
$13.107