C&K0S103012MU1QP1Interruptor corredizo
Switch Slide ON ON ON SP3T Top Slide 0.2A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Top Slide | |
SP3T | |
ON ON ON | |
0.2@30VDC | |
500VAC | |
100 | |
<=20 | |
10000 | |
10000 | |
Black | |
4 | |
1 | |
Bracket Mount/Through Hole | |
PC Pins | |
4 | |
3.7 | |
Terminals | |
Phenolic Resin | |
Straight | |
-30 | |
70 | |
Bulk | |
Miniature | |
17 | |
6 | |
5.2 | |
17 | |
6 | |
9.2 |
Turn your circuit on or off using the 0S103012MU1QP1 slide switch from C&K Components. This device has a maximum current rating of 0.2 A @ 30VDC. It has a SP3T configuration. This slide switch has an operating temperature range of -30 °C to 70 °C. The 0S103012MU1QP1 slide switch has a PC pin termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 17 mm long, 9.2 mm tall and 6 mm deep. The maximum DC voltage rating is 30 VDC.