RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8533.40.80.70 |
Automotive | Yes |
PPAP | Unknown |
Maximum Voltage Rating | 240VAC|240VDC |
Maximum Current Rating (A) | 7 |
Hold Current (A) | 0.55 |
Trip Current (A) | 1.25 |
Minimum Initial Resistance (Ohm) | 0.45 |
Maximum Initial Resistance (Ohm) | 0.73 |
Maximum Post Trip Resistance (Ohm) | 1.45 |
Typical Power Dissipation (W) | 3.4 |
Maximum Trip Time (s) | 26@2.75A |
Termination Style | Radial |
Terminal Pitch (mm) | 5.1(Typ) |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Size (mm) | 14 X 4.1 X 21.7 |
Wire Form | Straight |
Lead Diameter (mm) | 0.81 |
Product Length (mm) | 14(Max) |
Product Depth (mm) | 4.1(Max) |
Product Height (mm) | 21.7(Max) |
Seated Plane Height (mm) | 21.7(Max) |
Mounting | Through Hole |