RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8533.40.80.70 |
Automotive | Yes |
PPAP | Unknown |
Maximum Voltage Rating | 120VAC|120VDC |
Maximum Current Rating (A) | 2 |
Hold Current (A) | 0.1 |
Trip Current (A) | 0.2 |
Minimum Initial Resistance (Ohm) | 3 |
Maximum Initial Resistance (Ohm) | 5 |
Maximum Post Trip Resistance (Ohm) | 7.5 |
Typical Power Dissipation (W) | 0.84 |
Maximum Trip Time (s) | 10@0.5A |
Termination Style | Radial |
Terminal Pitch (mm) | 5.1(Typ) |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Size (mm) | 7.9 X 3.8 |
Wire Form | Inside Crimp Standoff |
Lead Diameter (mm) | 0.51 |
Product Diameter (mm) | 7.9(Max) |
Product Depth (mm) | 3.8(Max) |
Seated Plane Height (mm) | 13(Max) |
Mounting | Through Hole |