RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8533.40.80.70 |
Automotive | Yes |
PPAP | Unknown |
Maximum Voltage Rating | 16VDC |
Maximum Current Rating (A) | 100 |
Hold Current (A) | 4.5 |
Trip Current (A) | 7.8 |
Minimum Initial Resistance (Ohm) | 0.022 |
Maximum Post Trip Resistance (Ohm) | 0.054 |
Typical Power Dissipation (W) | 3.6 |
Maximum Trip Time (s) | 3@22.5A |
Termination Style | Radial |
Terminal Pitch (mm) | 5.1 |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bulk |
Size (mm) | 10.4 X 3 X 15.6 |
Wire Form | Outside Bend Standoff |
Lead Diameter (mm) | 0.81 |
Product Length (mm) | 10.4(Max) |
Product Depth (mm) | 3(Max) |
Product Height (mm) | 15.6(Max) |
Seated Plane Height (mm) | 15.6(Max) |
Mounting | Through Hole |