RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8533.40.80.70 |
Automotive | Yes |
PPAP | Unknown |
Maximum Voltage Rating | 60VDC |
Maximum Current Rating (A) | 40 |
Hold Current (A) | 5 |
Trip Current (A) | 10 |
Minimum Initial Resistance (Ohm) | 0.012 |
Maximum Post Trip Resistance (Ohm) | 0.05 |
Typical Power Dissipation (W) | 5 |
Maximum Trip Time (s) | 28@25A |
Termination Style | Radial |
Terminal Pitch (mm) | 10.2 |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Box |
Size (mm) | 24.1 X 3 X 29 |
Wire Form | Straight |
Lead Diameter (mm) | 0.81 |
Product Length (mm) | 24.1(Max) |
Product Depth (mm) | 3(Max) |
Product Height (mm) | 29(Max) |
Seated Plane Height (mm) | 29(Max) |
Mounting | Through Hole |