Bel Fuse0ZRR0375FF1AFusible reprogramable PTC
PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 60VDC 40A 3.2W 24s 0.03Ohm Radial 28.5 X 3.1mm Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Unknown |
60VDC | |
40 | |
3.75 | |
7.5 | |
0.03 | |
0.08 | |
3.2 | |
24@18.75A | |
Radial | |
5.1 | |
2 | |
-40 | |
85 | |
Bulk | |
28.5 X 3.1 | |
Straight | |
0.51 | |
28.5(Max) | |
3.1(Max) | |
28.5(Max) | |
Through Hole |
EDA / CAD Models |