RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Maximum Voltage Rating | 30VDC |
Maximum Current Rating (A) | 100 |
Hold Current (A) | 2 |
Trip Current (A) | 4.4 |
Minimum Initial Resistance (Ohm) | 0.03 |
Maximum Initial Resistance (Ohm) | 0.06 |
Maximum Post Trip Resistance (Ohm) | 0.1 |
Typical Power Dissipation (W) | 1.9 |
Maximum Trip Time (s) | 4@8A |
Termination Style | Axial |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Size (mm) | 8.2 X 11 X 1.1 |
Product Length (mm) | 23.4(Max) |
Product Depth (mm) | 11(Max) |
Product Height (mm) | 1.1(Max) |
Mounting | Surface Mount |