RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Maximum Voltage Rating | 20VDC |
Maximum Current Rating (A) | 100 |
Hold Current (A) | 5.5 |
Trip Current (A) | 10.5 |
Minimum Initial Resistance (Ohm) | 0.009 |
Maximum Initial Resistance (Ohm) | 0.016 |
Maximum Post Trip Resistance (Ohm) | 0.022 |
Typical Power Dissipation (W) | 2.8 |
Maximum Trip Time (s) | 5@27.5A |
Termination Style | Axial |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Size (mm) | 23.6 X 7.5 X 1 |
Product Length (mm) | 37(Max) |
Product Depth (mm) | 7.5(Max) |
Product Height (mm) | 1(Max) |
Mounting | Surface Mount |