RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Unconfirmed |
Código HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Maximum Voltage Rating | 12VDC |
Maximum Current Rating (A) | 100 |
Hold Current (A) | 1.75 |
Trip Current (A) | 4.2 |
Minimum Initial Resistance (Ohm) | 0.017 |
Maximum Initial Resistance (Ohm) | 0.031 |
Maximum Post Trip Resistance (Ohm) | 0.062 |
Typical Power Dissipation (W) | 1.4 |
Maximum Trip Time (s) | 5@8.75A |
Termination Style | Axial |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Size (mm) | 11.9 X 3.3 X 0.8 |
Product Length (mm) | 24.5(Max) |
Product Depth (mm) | 3.3(Max) |
Product Height (mm) | 0.8(Max) |