RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Unconfirmed |
Código HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Maximum Voltage Rating | 16VDC |
Maximum Current Rating (A) | 100 |
Hold Current (A) | 1.7 |
Trip Current (A) | 3.4 |
Minimum Initial Resistance (Ohm) | 0.03 |
Maximum Initial Resistance (Ohm) | 0.052 |
Maximum Post Trip Resistance (Ohm) | 0.105 |
Typical Power Dissipation (W) | 0.7 |
Maximum Trip Time (s) | 5@8.5A |
Termination Style | Axial |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Size (mm) | 5.1 X 7.4 X 0.9 |
Product Length (mm) | 17.5(Max) |
Product Depth (mm) | 7.4(Max) |
Product Height (mm) | 0.9(Max) |