TE Connectivity1-1825008-0Conmutador DIP
Switch DIP N.O./N.C. SP10T 10 Shaft 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Rotary DIP Switch | |
Shaft | |
SP10T | |
N.O./N.C. | |
10 | |
20 | |
20 | |
0.4@20VAC 20VDC | |
300VAC | |
1000 | |
50 | |
10000 | |
BCD | |
19 | |
No | |
Through Hole | |
PC Pins | |
2.54 | |
6 | |
5.08 | |
5.08 | |
Right Angle | |
-30 | |
85 | |
6.1 | |
13.1 | |
42.6 | |
10.5 |