Montajes de cables
Montajes de cables coaxiales
1-2016663-0 - TE Connectivity
Video Transcript
TE Connectivity
1-2016663-0
Montaje de cables coaxial
Cable Assembly Coaxial 1m 21AWG 3.5MM RF to 3.5MM RF M-M
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
M-M
Connector Type A
3.5MM RF
Connector Type B
3.5mm RF
Wire Size (AWG)
21
Cable Length (m)
1
Maximum Outer Diameter (mm)
6
Minimum Bend Radius (mm)
25
Jacket Color
Black
Impedance (Ohm)
50
Maximum Frequency (GHz)
26.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Connector Orientation
Straight to Straight
Jacket Material
Fluorinated Ethylene Propylene
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
0 semanas
Price:
$567.46
100+
$567.46
250+
$562.22
500+
$556.97
1000+
$551.71
2000+
$546.44
2500+
$541.17
3000+
$535.89
5000+
$530.60
10000+
$525.30