TE Connectivity1-2199298-2Enchufe del conector
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Box/Tube
The 1-2199298-2 by TE Connectivity is an 8-DIP Socket typically used in conjunction with through-hole ICs. The pins are spaced by 2.54 mm (0.1”) making it compatible with most solder matrix boards and the row-row spacing of 7.62 mm makes it compatible with most 8-DIP ICs (555, LM358, I2C memory, etc.). The pins are made using Phosphor Bronze, plated with tin, and has an operation temperature range of -40°C to +105°C. The RoHS compliant construction allows its use in the EU market and is supplied in tubes of 60. The pins have a maximum current rating of 1 A and a voltage rating of 250 V AC/DC.
Drawings / Package
Key Features
• Standard 2.54-mm pitch and 7.62-mm row-row spacing
• RoHS compliant
• Tin-plated pins
• Up to 1 A per pin
• Up to 250 V AC/DC
• UL 94V-0 flammability rating
General Applications
• Prototyping
• Repairing older equipment
• Interchangeable parts
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
8 | |
2 | |
2.54 | |
Solder | |
Straight | |
1/Contact | |
250VAC|250VDC | |
20 | |
-40 | |
105 | |
50 | |
Box|Tube | |
10.16 | |
10 | |
5.1 | |
Through Hole |