Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
190 | |
274 | |
171 | |
5.5 | |
1 | |
1 | |
1500 | |
-55 | |
175 | |
6500 | |
Commercial | |
0.968 | |
Tape and Reel | |
Diameter | 5.3(Max) mm |
Mounting | Through Hole |
Package Length | 9.5(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | Case 1.5KE |
2 | |
Lead Shape | Through Hole |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with Vishay's 1.5KE200CA-E3/54 TVS diode. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 274 V and minimum breakdown voltage is 190 V. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.