29
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
29
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
Montajes de cables
Montajes de cables de Potencia DC
10-01268 - Tensility International
Video Transcript
Tensility International
10-01268
Cable Assembly DC Power
Cable Assembly 1.83m DC Power Jack 2POS F 24AWG
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8544.42.90.90
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
1.83
Wire Size (AWG)
24
Connector Type A
DC Power Jack
Connector Type B
Not Included
Gender
F
Number of Contacts
2
Connector Orientation
Straight
Maximum Current Rating (A)
4
Maximum Voltage Rating (VDC)
12
Jacket Material
Polyvinyl Chloride
Jacket Color
White
Maximum Operating Temperature (°C)
80
Maximum Outer Diameter (mm)
3
Cable Style
Flat
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 800
Quote
Manufacturer Lead Time:
14 semanas
Price:
$3.619
800+
$3.619
1000+
$3.582
2000+
$3.547
2500+
$3.511
3000+
$3.476
4000+
$3.441
5000+
$3.407
10000+
$3.373
20000+
$3.339
50000+
$3.306