RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8544.42.90.90 |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
PPAP | Unknown |
Cable Length (m) | 1.83 |
Wire Size (AWG) | 24 |
Connector Type A | DC Power Plug |
Connector Type B | Not Included |
Gender | PL |
Number of Contacts | 2 |
Connector Orientation | Straight |
Maximum Current Rating (A) | 4 |
Maximum Voltage Rating (VDC) | 12 |
Jacket Material | Polyvinyl Chloride |
Maximum Operating Temperature (°C) | 80 |
Maximum Outer Diameter (mm) | 3 |
Cable Style | Flat |