29
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
29
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
Montajes de cables
Montajes de cables de Potencia DC
10-02228 - Tensility International
Video Transcript
Tensility International
10-02228
Cable Assembly DC Power
Cable Assembly 0.915m DC Power Plug to DC Power Jack 2 to 2POS PL-RCP 24AWG
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8544.42.90.90
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
0.915
Wire Size (AWG)
24
Connector Type A
DC Power Plug
Connector Type B
DC Power Jack
Gender
PL-RCP
Number of Contacts
2 to 2
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
7
Maximum Voltage Rating (VDC)
48
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Maximum Outer Diameter (mm)
5.2
Cable Style
Round
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Manufacturer Lead Time:
14 semanas
Price:
$3.96
1000+
$3.96