28
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
28
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
Montajes de cables
Montajes de cables de Potencia DC
10-02517 - Tensility International
Video Transcript
Tensility International
10-02517
Cable Assembly DC Power
Cable Assembly DC Power 1.83m DC Power Jack F Crimp 18AWG
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
1.83
Wire Size (AWG)
18
Connector Type A
DC Power Jack
Connector Type B
Not Included
Gender
F
Contact Termination
Crimp
Connector Orientation
Straight
Maximum Current Rating (A)
87
Maximum Voltage Rating (VDC)
300
Contact Material
Brass
Contact Plating
Nickel
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
16 semanas
Price: