Amphenol Communications Solutions10017963-E050TLFTarjeta de memoria del conector
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD 1A/Contact T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Do you want a memory card connection to your circuit? This compact flash card 10017963-E050TLF micro SD connector from FCI is a must! This HDR connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. It has a header type gender. This is a 2-row connector. Its pitch is 0.635 mm. It has a maximum voltage rating of 500 VAC. This device has a maximum current rating of 1 A/contact. 10017963-E050TLF is housed in thermoplastic. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It uses the solder termination method. This power entry module has an operating temperature of -40 to 85 °C. This product is 47.64 mm long, 6.7 mm tall and 26.5 mm deep.