Amphenol Communications Solutions10018182-001LFConector SCSI

SAS 3.0 Connectors, Storage and Server Connector, 29 Position Vertical Through Hole Receptacle

Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sata 10018182-001LF SCSI connector from 10018182-001LF in order to interface with each other. This RCP connector's 15 power / 14signal contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This connector has a single port. It has a receptacle type gender. It has a maximum voltage rating of 500 VAC. 10018182-001LF is housed in thermoplastic. This device has a maximum current rating of 1.5 A/contact. This component will be shipped in tray format. This product is 45.75 mm long, 9.85 mm tall and 5.5 mm deep. Its 29 terminals use the solder termination method.

A datasheet is only available for this product at this time.