50% Off
Amphenol Communications Solutions10018783-10213TLFConector de borde de tarjeta
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
FCI's pci express card edge 10018783-10213TLF smart card connector eliminates the need for an opposite male connector, as the male edge of a PCB will fit snugly into this connector. This SKT connector's 164 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. This is a 2-row connector. Its pitch is 2 mm. It has a socket type gender. This product is 11.25 mm tall. This device has a maximum current rating of 1.1 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. 10018783-10213TLF is housed in black nylon. This card edge connector has an operating temperature of -55 to 85 °C. It uses the solder termination method.