Amphenol Communications Solutions10033853-052FSLFEnchufe del conector
DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
SO DIMM Socket | |
SKT | |
200 | |
2 | |
0.6 | |
Solder | |
Right Angle | |
Tray | |
72.2 | |
25.2 | |
5.2 | |
Yes | |
Surface Mount |
Keep a strong and tight connection for multi-wired circuits with this so dimm socket 10033853-052FSLF connector socket from FCI. This SKT connector's 200 contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. Its pitch is 0.6 mm. This is a 2-row connector. It has a socket type gender. 10033853-052FSLF is housed in liquid crystal polymer. It is insulated with liquid crystal polymer. It uses the solder termination method. This product is 72.2 mm long, 5.2 mm tall and 25.2 mm deep.