30
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
30
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
Conectores de Entrada/Salida
Conectores de audio y video
10038075-D1RLF - Amphenol Communications Solutions
Video Transcript
Amphenol Communications Solutions
10038075-D1RLF
Conector de audio y video
3.5 Miniature for Audio Jack, 3 P, SMT, Gold Flash plating
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
3.5MM Miniature Jack
Gender
F
Number of Contacts
3
Number of Terminals
5
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
1/Contact
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Housing Color
Black
Packaging
Tape and Reel
Product Length (mm)
6
Product Depth (mm)
14
Product Height (mm)
5
Contact Material
Titanium Alloy
Contact Plating
Gold Over Nickel
Housing Material
Polyamide 9T
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 4500
Minimum 4500
Quote
Manufacturer Lead Time:
8 semanas
Price:
$0.3631
4500+
$0.3631
9000+
$0.3597
18000+
$0.3563
22500+
$0.3529
36000+
$0.3495
45000+
$0.3461
90000+
$0.3427
99000+
$0.3393
225000+
$0.3359