Amphenol Communications Solutions10039651-001LFConector SCSI
Headers, Right Angle SMT with Molded Posts and Forklocks
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sata 10039651-001LF SCSI connector from 10039651-001LF in order to interface with each other. This PL connector's 15 power / 7signal contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a right angle body orientation. It has a plug type gender. It has a maximum voltage rating of 500 VAC. 10039651-001LF is housed in thermoplastic. This device has a maximum current rating of 1.5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 52 mm long, 12.85 mm tall and 4.4 mm deep. This SCSI connector has a minimum operating temperature of -55 °C and a maximum of 85 °C. Its 22 terminals use the solder termination method.