Amphenol Communications Solutions10039755-10001TLFConector de borde de tarjeta
PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x4, 64 Positions, 1.00mm (0.039in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Simply connect the male side of an already manufactured printed circuit to FCI's pci express card edge 10039755-10001TLF smart card connector to allow for a cost saving connection. This SKT connector's 64 contacts that are made out of copper alloy and plated with gold over nickel. It has a socket type gender. Its pitch is 2 mm. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. This is a 2-row connector. This product is 11.25 mm tall. This device has a maximum current rating of 1.1 A/contact. This component will be shipped in tray format. It uses the press fit termination method. This card edge connector has an operating temperature of -55 to 85 °C. 10039755-10001TLF is housed in black nylon.